Part Details for CHP1206K3011DB by Vishay Intertechnologies
Overview of CHP1206K3011DB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206K3011DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP1206K3011DB
|
Avnet Americas | Res Thick Film 1206 3.01K Ohm 0.5% 1/4W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: CHP1206K3011DB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.5079 / $3.6632 | Buy Now |
DISTI #
CHP1206K3011DB
|
Avnet Americas | Res Thick Film 1206 3.01K Ohm 0.5% 1/4W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: CHP1206K3011DB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.5079 / $3.6632 | Buy Now |
Part Details for CHP1206K3011DB
CHP1206K3011DB CAD Models
CHP1206K3011DB Part Data Attributes:
|
CHP1206K3011DB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206K3011DB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1207,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1207 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |