Part Details for CHP1206L12R0JWT by Vishay Intertechnologies
Overview of CHP1206L12R0JWT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206L12R0JWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P6864
|
Newark | Chp 1206 200Ppm 12U 5% W Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHP1206L12R0JWT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0000 / $3.8400 | Buy Now |
DISTI #
CHP1206L12R0JWT
|
Avnet Americas | Res Thick Film 1206 12 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: CHP1206L12R0JWT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.6295 / $3.9874 | Buy Now |
Part Details for CHP1206L12R0JWT
CHP1206L12R0JWT CAD Models
CHP1206L12R0JWT Part Data Attributes
|
CHP1206L12R0JWT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206L12R0JWT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 200 V |