Part Details for CHP1206L4705KBT1K by Vishay Intertechnologies
Overview of CHP1206L4705KBT1K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206L4705KBT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP1206L4705KBT1K
|
Avnet Americas | SMD Chip Resistor, 47 MOhm, ± 10%, 250 mW, 1206 [3216 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP1206L4705KBT1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0800 / $1.8196 | Buy Now |
DISTI #
CHP1206L4705KBT1K
|
Avnet Americas | SMD Chip Resistor, 47 MOhm, ± 10%, 250 mW, 1206 [3216 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP1206L4705KBT1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0800 / $1.8196 | Buy Now |