Part Details for CHP1206L5102JBT by Vishay Sfernice
Overview of CHP1206L5102JBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206L5102JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP1206L5102JBTTR-ND
|
DigiKey | RES SMD THICK FILM 1206 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4989 | Buy Now |
Part Details for CHP1206L5102JBT
CHP1206L5102JBT CAD Models
CHP1206L5102JBT Part Data Attributes
|
CHP1206L5102JBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP1206L5102JBT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 51000 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206L5102JBT
This table gives cross-reference parts and alternative options found for CHP1206L5102JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206L5102JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1206L5102JNPE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs CHP1206L5102JNPE |
HCHP1206L5102JWPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs HCHP1206L5102JWPB |
CHP1206L5102JBTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs CHP1206L5102JBTD |
HCHP1206L5102JWT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs HCHP1206L5102JWT |
CHP1206L5102JGTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs CHP1206L5102JGTF |
CHP1206L5102JFTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs CHP1206L5102JFTE |
CHP1206L5102JNPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs CHP1206L5102JNPB |
HCHP1206L5102JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs HCHP1206L5102JBW |
HCHP1206L5102JBTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs HCHP1206L5102JBTB |
HCHP1206L5102JNTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206L5102JBT vs HCHP1206L5102JNTF |