Part Details for CHP1505K2610FBT by Vishay Intertechnologies
Overview of CHP1505K2610FBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1505K2610FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7001
|
Newark | Chp 1505 100Ppm 261U 1% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP1505K2610FBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9300 / $4.6100 | Buy Now |
DISTI #
CHP1505K2610FBT
|
Avnet Americas | CHP 1505 100PPM 261U 1% B TR - Custom Tape W/Leader (Alt: CHP1505K2610FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.1125 / $4.5416 | Buy Now |
Part Details for CHP1505K2610FBT
CHP1505K2610FBT CAD Models
CHP1505K2610FBT Part Data Attributes
|
CHP1505K2610FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1505K2610FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1505K2610FBT
This table gives cross-reference parts and alternative options found for CHP1505K2610FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1505K2610FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1505K2610FWTC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2610FBT vs CHP1505K2610FWTC |
CHP1505K2610FBPF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2610FBT vs CHP1505K2610FBPF |
CHP1505K2610FBT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 261 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Sfernice | CHP1505K2610FBT vs CHP1505K2610FBT |
CHP1505100PPM2611%GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2610FBT vs CHP1505100PPM2611%GE4 |
CHP1505K2610FGTD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2610FBT vs CHP1505K2610FGTD |
CHP1505K2610FWPD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2610FBT vs CHP1505K2610FWPD |
HCHP1505K2610FNT131 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505K2610FBT vs HCHP1505K2610FNT131 |
CHP1505K2610FFPF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505K2610FBT vs CHP1505K2610FFPF |