Part Details for CHP1505L6800JGT by Vishay Sfernice
Overview of CHP1505L6800JGT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1505L6800JGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP1505L6800JGTTR-ND
|
DigiKey | RES SMD THICK FILM 1505 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3808 | Buy Now |
Part Details for CHP1505L6800JGT
CHP1505L6800JGT CAD Models
CHP1505L6800JGT Part Data Attributes
|
CHP1505L6800JGT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP1505L6800JGT
Vishay Sfernice
RES,SMT,THICK FILM,680 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1505 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP1505L6800JGT
This table gives cross-reference parts and alternative options found for CHP1505L6800JGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1505L6800JGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1505L6800JGT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505L6800JGT vs CHP1505L6800JGT |
CHP1505L6800JGTD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505L6800JGT vs CHP1505L6800JGTD |
CHP1505L6800JG131 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505L6800JGT vs CHP1505L6800JG131 |
HCHP1505200PPM6805%NTRE2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1505, | Vishay Intertechnologies | CHP1505L6800JGT vs HCHP1505200PPM6805%NTRE2 |
CHP1505L6800JWTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CHP1505L6800JGT vs CHP1505L6800JWTA |