Part Details for CHP2-100-10R0F by TT Electronics Resistors
Overview of CHP2-100-10R0F by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2-100-10R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 826 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10 Ohm, 500V, 1±%, 100ppm | 660 |
|
$0.3400 / $0.8500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10 Ohm, 500V, 1±%, 100ppm | 1136 |
|
$0.8250 / $3.0000 | Buy Now |