Part Details for CHP2010K1204FNT by Vishay Intertechnologies
Overview of CHP2010K1204FNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K1204FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0761
|
Newark | Chp 2010 100Ppm 1M2 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2010K1204FNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9200 / $6.9300 | Buy Now |
DISTI #
CHP2010K1204FNT
|
Avnet Americas | High Stability Thick Film Chip Resistor 2010 Size 1.2M Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP2010K1204FNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.4506 / $8.3109 | Buy Now |
DISTI #
CHP2010K1204FNT
|
Avnet Americas | High Stability Thick Film Chip Resistor 2010 Size 1.2M Ohm 1% 1 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHP2010K1204FNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.4506 / $8.3109 | Buy Now |