CHP2010K15R0JNT
Description: Fixed Resistor,

Overview of CHP2010K15R0JNT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CHP2010K15R0JNT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 41P7117
Newark Chp 2010 100Ppm 15U 5% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2010K15R0JNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $6.1900
  • 400 $6.0600
  • 800 $5.8900
  • 1,600 $5.5400
  • 2,400 $5.2800
$5.2800 / $6.1900 Buy Now
DISTI # CHP2010K15R0JNT
Avnet Americas CHP 2010 100PPM 15U 5% N TR e2 - Custom Tape W/Leader (Alt: CHP2010K15R0JNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $6.1025
  • 200 $6.0159
  • 400 $5.1286
  • 600 $4.3584
  • 800 $4.2601
  • 1,000 $3.7632
  • 10,000 $2.8438
$2.8438 / $6.1025 Buy Now

CAD Models for CHP2010K15R0JNT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP2010K15R0JNT by Vishay Intertechnologies

CHP2010K15R0JNT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
30 Weeks
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
5.03 mm
Package Style
SMT
Package Width
2.64 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CHP2010K15R0JNT
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP2010K15R0JNT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP2010K15R0JNT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP2010K15R0JNT would you like to use for your alert(s)?
  • Please alert me when CHP2010K15R0JNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP2010K15R0JNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP2010K15R0JNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP2010K15R0JNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP2010K15R0JNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP2010K15R0JNT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: