Part Details for CHP2010K22R0JBT by Vishay Intertechnologies
Overview of CHP2010K22R0JBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010K22R0JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7175
|
Newark | Chp 2010 100Ppm 22U 5% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP2010K22R0JBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2800 / $6.1900 | Buy Now |
DISTI #
CHP2010K22R0JBT
|
Avnet Americas | CHP 2010 100PPM 22U 5% B TR - Custom Tape W/Leader (Alt: CHP2010K22R0JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.8438 / $6.1025 | Buy Now |
DISTI #
CHP2010K22R0JBT
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 5%, 1 W, 2010 [5025 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2010K22R0JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2010K22R0JBT
CHP2010K22R0JBT CAD Models
CHP2010K22R0JBT Part Data Attributes
|
CHP2010K22R0JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010K22R0JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |