Part Details for CHP21004322F by TT Electronics Resistors
Overview of CHP21004322F by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP21004322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5478
|
Newark | Chp-2-100-4322-F Rohs Compliant: Yes |Tt Electronics/international Resistive CHP21004322F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $9.9800 | Buy Now |
DISTI #
2266-CHP21004322F-ND
|
DigiKey | CHP-2-100-4322-F Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.6500 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 43.2 kOhm ±1% - 1.33W - ±100ppm/°C - 3610 - +150°C - AEC-Q200 |
3000 Partner Stock |
|
$0.6100 / $0.9600 | Buy Now |
|
Master Electronics | Cylindrical SMD Metal Glaze Resistor - 43.2 kOhm ±1% - 1.33W - ±100ppm/°C - 3610 - +150°C - AEC-Q200 |
3000 Partner Stock |
|
$0.6100 / $0.9600 | Buy Now |
Part Details for CHP21004322F
CHP21004322F CAD Models
CHP21004322F Part Data Attributes:
|
CHP21004322F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP21004322F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 500V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.67 mm | |
Package Length | 9.32 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3610 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CHP21004322F
This table gives cross-reference parts and alternative options found for CHP21004322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP21004322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP21004322FLF | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 500V, 1% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | CHP21004322F vs CHP21004322FLF |