Part Details for CHP21004701JLF by TT Electronics Resistors
Overview of CHP21004701JLF by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP21004701JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5480
|
Newark | Chp-2-100-4701-J-Lf Rohs Compliant: Yes |Tt Electronics/international Resistive CHP21004701JLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6300 / $75.7300 | Buy Now |
DISTI #
2266-CHP21004701JLF-ND
|
DigiKey | CHP-2-100-4701-J-LF Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.5800 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 4.7 kOhm ±5% - 1.33W - ±100ppm/°C - Pb Free - 3610 - +150°C - AEC-Q200 RoHS: Compliant |
1500 Partner Stock |
|
$0.6900 / $0.8100 | Buy Now |
|
Master Electronics | Cylindrical SMD Metal Glaze Resistor - 4.7 kOhm ±5% - 1.33W - ±100ppm/°C - Pb Free - 3610 - +150°C - AEC-Q200 RoHS: Compliant |
1500 Partner Stock |
|
$0.6900 / $0.8100 | Buy Now |
Part Details for CHP21004701JLF
CHP21004701JLF CAD Models
CHP21004701JLF Part Data Attributes
|
CHP21004701JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP21004701JLF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 4700ohm, 500V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.67 mm | |
Package Length | 9.32 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3610 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |