Part Details for CHP2501R00FLF by TT Electronics Resistors
Overview of CHP2501R00FLF by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2501R00FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5499
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 2W, 1Ohm, 500V, 1% +/-Tol, 50Ppm/Cel, Surface Mount, 3610 Rohs Compliant: Yes |Tt Electronics/international Resistive CHP2501R00FLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7600 / $58.5200 | Buy Now |
DISTI #
2266-CHP2501R00FLF-ND
|
DigiKey | CHP2501R00FLF Min Qty: 122 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 1 Ohm ±1% - 1.33W - ±50ppm/°C - Pb Free - 3610 - +150°C - AEC-Q200 RoHS: Compliant |
1500 Partner Stock |
|
$0.5610 / $4.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
C1S327500223442
|
Chip1Stop | Varistors RoHS: Compliant | 1500 |
|
$0.5810 / $0.6180 | Buy Now |
|
Master Electronics | Cylindrical SMD Metal Glaze Resistor - 1 Ohm ±1% - 1.33W - ±50ppm/°C - Pb Free - 3610 - +150°C - AEC-Q200 RoHS: Compliant |
1500 Partner Stock |
|
$0.5610 / $4.1800 | Buy Now |
Part Details for CHP2501R00FLF
CHP2501R00FLF CAD Models
CHP2501R00FLF Part Data Attributes
|
CHP2501R00FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHP2501R00FLF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 1ohm, 500V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.67 mm | |
Package Length | 9.32 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3610 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CHP2501R00FLF
This table gives cross-reference parts and alternative options found for CHP2501R00FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2501R00FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2501R00F | Fixed Resistor, Metal Glaze/thick Film, 2W, 1ohm, 500V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | CHP2501R00FLF vs CHP2501R00F |