Part Details for CHP2512K1100FNT by Vishay Intertechnologies
Overview of CHP2512K1100FNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512K1100FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7581
|
Newark | Chp 2512 100Ppm 110U 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512K1100FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6100 / $8.9200 | Buy Now |
DISTI #
CHP2512K1100FNT
|
Avnet Americas | CHP 2512 100PPM 110U 1% N TR e2 - Custom Tape W/Leader (Alt: CHP2512K1100FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1212 / $8.7913 | Buy Now |
DISTI #
CHP2512K1100FNT
|
Avnet Abacus | - Tape and Reel (Alt: CHP2512K1100FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512K1100FNT
CHP2512K1100FNT CAD Models
CHP2512K1100FNT Part Data Attributes
|
CHP2512K1100FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K1100FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K1100FNT
This table gives cross-reference parts and alternative options found for CHP2512K1100FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K1100FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512K1100FBT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 110 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Sfernice | CHP2512K1100FNT vs CHP2512K1100FBT |
CHP2512K1100FBTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K1100FNT vs CHP2512K1100FBTE |
CHP2512K1100FN | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K1100FNT vs CHP2512K1100FN |
CHP2512100PPM1101%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K1100FNT vs CHP2512100PPM1101%NTR0131E2 |
CHP2512K1100FGTC | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K1100FNT vs CHP2512K1100FGTC |
CHP2512K1100FNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 110 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2512K1100FNT vs CHP2512K1100FNT |
CHP2512K1100FB | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K1100FNT vs CHP2512K1100FB |
HCHP2512100PPM1101%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K1100FNT vs HCHP2512100PPM1101%W0131E4 |
CHP2512100PPM1101%NTRE2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K1100FNT vs CHP2512100PPM1101%NTRE2 |
CHP2512K1100FBPE | Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K1100FNT vs CHP2512K1100FBPE |