There are no models available for this part yet.
Overview of CHP2512K2001FBT by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP2512K2001FBT by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-CHP2512K2001FBTTR-ND
|
DigiKey | RES SMD THICK FILM 2512 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5014 | Buy Now |
CAD Models for CHP2512K2001FBT by Vishay Sfernice
Part Data Attributes for CHP2512K2001FBT by Vishay Sfernice
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.3 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CHP2512K2001FBT
This table gives cross-reference parts and alternative options found for CHP2512K2001FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K2001FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512K2001FNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K2001FBT vs CHP2512K2001FNT |
CHP2512K2001FNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2512K2001FBT vs CHP2512K2001FNT |
CHP2512100PPM2K1%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K2001FBT vs CHP2512100PPM2K1%WTRE4 |
CHP2512K2001FWT | Res,SMT,Thick Film,2K Ohms,250WV,1% +/-Tol,-100,100ppm TC,2513 Case | Vishay Intertechnologies | CHP2512K2001FBT vs CHP2512K2001FWT |
CHP2512K2001FNPD | Fixed Resistor, Metal Glaze/thick Film, 2W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K2001FBT vs CHP2512K2001FNPD |
CHP2512100PPM2K1%BTR0131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K2001FBT vs CHP2512100PPM2K1%BTR0131 |