Part Details for CHP2512K2003FBT by Vishay Sfernice
Overview of CHP2512K2003FBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512K2003FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP2512K2003FBTTR-ND
|
DigiKey | RES SMD THICK FILM 2512 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5014 | Buy Now |
Part Details for CHP2512K2003FBT
CHP2512K2003FBT CAD Models
CHP2512K2003FBT Part Data Attributes
|
CHP2512K2003FBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP2512K2003FBT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 200000 ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K2003FBT
This table gives cross-reference parts and alternative options found for CHP2512K2003FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K2003FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512K2003FFPT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 200000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K2003FBT vs CHP2512K2003FFPT131 |
CHP2512K2003FFPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K2003FBT vs CHP2512K2003FFPB |
HCHP2512K2003FWT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 200000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K2003FBT vs HCHP2512K2003FWT131 |
CHP2512100PPM200K1%FE2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 200000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K2003FBT vs CHP2512100PPM200K1%FE2 |
CHP2512K2003FGTD | Fixed Resistor, Metal Glaze/thick Film, 2W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K2003FBT vs CHP2512K2003FGTD |
CHP2512K2003FNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 200000 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP2512K2003FBT vs CHP2512K2003FNT |