Part Details for CHP2512K5101FBT by Vishay Intertechnologies
Overview of CHP2512K5101FBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512K5101FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP2512K5101FBT
|
Avnet Americas | CHP 2512 100PPM 5K1 1% B TR - Custom Tape W/Leader (Alt: CHP2512K5101FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1212 / $8.7913 | Buy Now |
DISTI #
CHP2512K5101FBT
|
Avnet Abacus | High Stability Thick Film Chip Resistor 2512 Size 5.1K Ohm 1% 2 W �100 ppm/�C 2-Pin SMD T/R (Alt: CHP2512K5101FBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512K5101FBT
CHP2512K5101FBT CAD Models
CHP2512K5101FBT Part Data Attributes
|
CHP2512K5101FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K5101FBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |