There are no models available for this part yet.
Overview of CHP2512K56R0FNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP2512K56R0FNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R2637
|
Newark | Chp 2512 100Ppm 56U 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512K56R0FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6100 / $8.9200 | Buy Now | |
DISTI #
CHP2512K56R0FNT
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP2512K56R0FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1212 / $8.7913 | Buy Now | |
DISTI #
CHP2512K56R0FNT
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512K56R0FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for CHP2512K56R0FNT by Vishay Intertechnologies
Part Data Attributes for CHP2512K56R0FNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CHP2512K56R0FNT
This table gives cross-reference parts and alternative options found for CHP2512K56R0FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K56R0FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512K56R0FN | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 56 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512K56R0FNT vs CHP2512K56R0FN |
CHP2512K56R0FBT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 56 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Sfernice | CHP2512K56R0FNT vs CHP2512K56R0FBT |
CHP2512K56R0FNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 1 %, 100 ppm, 56 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512K56R0FNT vs CHP2512K56R0FNT |
CHP2512K56R0FBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CHP2512K56R0FNT vs CHP2512K56R0FBT |