Part Details for CHP2512K7500FNT by Vishay Intertechnologies
Overview of CHP2512K7500FNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512K7500FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8441
|
Newark | Chp 2512 100Ppm 750U 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512K7500FNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6100 / $8.9200 | Buy Now |
DISTI #
CHP2512K7500FNT
|
Avnet Americas | Resistor Thick Film High Stability 750Ohm 2W 1% 2-Pin 2512 T/R - Custom Tape W/Leader (Alt: CHP2512K7500FNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.4509 / $10.6930 | Buy Now |
DISTI #
CHP2512K7500FNT
|
Avnet Americas | Resistor Thick Film High Stability 750Ohm 2W 1% 2-Pin 2512 T/R - Custom Tape W/Leader (Alt: CHP2512K7500FNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.4509 / $10.6930 | Buy Now |
DISTI #
CHP2512K7500FNT
|
Avnet Abacus | (Alt: CHP2512K7500FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512K7500FNT
CHP2512K7500FNT CAD Models
CHP2512K7500FNT Part Data Attributes:
|
CHP2512K7500FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512K7500FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512K7500FNT
This table gives cross-reference parts and alternative options found for CHP2512K7500FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512K7500FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2512100PPM7501%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 750ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7500FNT vs HCHP2512100PPM7501%G0131E4 |
CHP2512K7500FBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512K7500FNT vs CHP2512K7500FBT |
CHP2512K7500FNPT131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 750ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512K7500FNT vs CHP2512K7500FNPT131 |