Part Details for CHP2512L1000FNT by Vishay Intertechnologies
Overview of CHP2512L1000FNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L1000FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T6804
|
Newark | Chp 2512 200Ppm 100U 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512L1000FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $9.2300 | Buy Now |
DISTI #
CHP2512L1000FNT
|
Avnet Americas | Res Thick Film 2512 100 Ohm 1% 2W ?200ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: CHP2512L1000FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1212 / $8.7913 | Buy Now |
DISTI #
71-CHP2512L1000FNT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 2512 200PPM 100U 1% N TR e2 RoHS: Compliant | 0 |
|
$8.5000 / $8.9700 | Order Now |
Part Details for CHP2512L1000FNT
CHP2512L1000FNT CAD Models
CHP2512L1000FNT Part Data Attributes
|
CHP2512L1000FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L1000FNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |