CHP2512L2492FNT
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of CHP2512L2492FNT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CHP2512L2492FNT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 94T7349
Newark Chp 2512 200Ppm 24K9 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay CHP2512L2492FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.2300
  • 250 $8.8000
  • 500 $8.1700
$8.1700 / $9.2300 Buy Now
DISTI # CHP2512L2492FNT
Avnet Americas SMD Chip Resistor, 24.9 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP2512L2492FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $8.7913
  • 200 $8.2614
  • 400 $7.4147
  • 600 $6.3202
  • 800 $6.1776
  • 1,000 $5.4694
  • 10,000 $4.1212
$4.1212 / $8.7913 Buy Now
DISTI # CHP2512L2492FNT
Avnet Abacus SMD Chip Resistor, 24.9 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Tape and Reel (Alt: CHP2512L2492FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CHP2512L2492FNT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP2512L2492FNT by Vishay Intertechnologies

CHP2512L2492FNT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
30 Weeks
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.3 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
24900 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CHP2512L2492FNT
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 2W, 24900ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP2512L2492FNT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP2512L2492FNT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP2512L2492FNT would you like to use for your alert(s)?
  • Please alert me when CHP2512L2492FNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP2512L2492FNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP2512L2492FNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP2512L2492FNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP2512L2492FNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP2512L2492FNT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: