Part Details for CHP2512L3000JBT by Vishay Sfernice
Overview of CHP2512L3000JBT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L3000JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP2512L3000JBTTR-ND
|
DigiKey | RES SMD THICK FILM 2512 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6124 | Buy Now |
Part Details for CHP2512L3000JBT
CHP2512L3000JBT CAD Models
CHP2512L3000JBT Part Data Attributes
|
CHP2512L3000JBT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP2512L3000JBT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 300 ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L3000JBT
This table gives cross-reference parts and alternative options found for CHP2512L3000JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L3000JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L3000JNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 300 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512L3000JBT vs CHP2512L3000JNT |
CHP2512L3000JFPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L3000JBT vs CHP2512L3000JFPT |
CHP2512L3000JBT | Fixed Resistor, Metal Glaze/thick Film, 2W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L3000JBT vs CHP2512L3000JBT |
CHP2512L3000JWTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L3000JBT vs CHP2512L3000JWTA |
CHP2512L3000JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L3000JBT vs CHP2512L3000JNT |
HCHP2512L3000JB131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 300ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L3000JBT vs HCHP2512L3000JB131 |