Part Details for CHP2512L3302JBT by Vishay Intertechnologies
Overview of CHP2512L3302JBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L3302JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7936
|
Newark | Chp 2512 200Ppm 33K 5% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP2512L3302JBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8200 / $7.9900 | Buy Now |
DISTI #
CHP2512L3302JBT
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Stability - Custom Tape W/Leader (Alt: CHP2512L3302JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.9731 / $9.5748 | Buy Now |
DISTI #
CHP2512L3302JBT
|
Avnet Abacus | - Tape and Reel (Alt: CHP2512L3302JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHP2512L3302JBT
CHP2512L3302JBT CAD Models
CHP2512L3302JBT Part Data Attributes
|
CHP2512L3302JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L3302JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 33000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L3302JBT
This table gives cross-reference parts and alternative options found for CHP2512L3302JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L3302JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512200PPM33K5%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L3302JBT vs CHP2512200PPM33K5%NTR0131E2 |
CHP2512L3302JN | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 33000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512L3302JBT vs CHP2512L3302JN |
CHP2512200PPM33K5%BTR0131 | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L3302JBT vs CHP2512200PPM33K5%BTR0131 |
CHP2512200PPM33K5%GE4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L3302JBT vs CHP2512200PPM33K5%GE4 |