Part Details for CHP2512L56R0JGT by Vishay Intertechnologies
Overview of CHP2512L56R0JGT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L56R0JGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T0920
|
Newark | Chp 2512 200Ppm 56U 5% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHP2512L56R0JGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8200 / $7.9900 | Buy Now |
DISTI #
CHP2512L56R0JGT
|
Avnet Americas | CHP 2512 200PPM 56U 5% G TR e4 - Custom Tape W/Leader (Alt: CHP2512L56R0JGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.6787 / $7.8720 | Buy Now |
Part Details for CHP2512L56R0JGT
CHP2512L56R0JGT CAD Models
CHP2512L56R0JGT Part Data Attributes
|
CHP2512L56R0JGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L56R0JGT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L56R0JGT
This table gives cross-reference parts and alternative options found for CHP2512L56R0JGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L56R0JGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L56R0JWTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JGT vs CHP2512L56R0JWTE |
CHP2512L56R0JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JGT vs CHP2512L56R0JNT |
CHP2512L56R0JNT | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 56 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512L56R0JGT vs CHP2512L56R0JNT |
HCHP2512200PPM565%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L56R0JGT vs HCHP2512200PPM565%NTR0131E2 |
CHP2512L56R0JBW | Res,SMT,Thick Film,56 Ohms,250WV,5% +/-Tol,-200,200ppm TC,2513 Case | Vishay Intertechnologies | CHP2512L56R0JGT vs CHP2512L56R0JBW |
CHP2512200PPM565%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L56R0JGT vs CHP2512200PPM565%F0131E2 |
CHP2512L56R0JFTB | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JGT vs CHP2512L56R0JFTB |
CHP2512L56R0JWTC | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JGT vs CHP2512L56R0JWTC |