Part Details for CHP2512L56R0JNT by Vishay Sfernice
Overview of CHP2512L56R0JNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L56R0JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP2512L56R0JNTTR-ND
|
DigiKey | RES SMD THICK FILM 2512 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6124 | Buy Now |
Part Details for CHP2512L56R0JNT
CHP2512L56R0JNT CAD Models
CHP2512L56R0JNT Part Data Attributes
|
CHP2512L56R0JNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP2512L56R0JNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 56 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L56R0JNT
This table gives cross-reference parts and alternative options found for CHP2512L56R0JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L56R0JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L56R0JGT | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JNT vs CHP2512L56R0JGT |
CHP2512L56R0JWTE | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JNT vs CHP2512L56R0JWTE |
CHP2512L56R0JNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JNT vs CHP2512L56R0JNT |
HCHP2512200PPM565%NTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L56R0JNT vs HCHP2512200PPM565%NTR0131E2 |
CHP2512L56R0JBW | Res,SMT,Thick Film,56 Ohms,250WV,5% +/-Tol,-200,200ppm TC,2513 Case | Vishay Intertechnologies | CHP2512L56R0JNT vs CHP2512L56R0JBW |
CHP2512200PPM565%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L56R0JNT vs CHP2512200PPM565%F0131E2 |
CHP2512L56R0JFTB | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JNT vs CHP2512L56R0JFTB |
CHP2512L56R0JWTC | Fixed Resistor, Metal Glaze/thick Film, 2W, 56ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L56R0JNT vs CHP2512L56R0JWTC |