Part Details for CHPFR1206L1R00GBTB by Vishay Intertechnologies
Overview of CHPFR1206L1R00GBTB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPFR1206L1R00GBTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHPFR1206L1R00GBTB
|
Avnet Americas | Res High Precision Thick Film 1206 1 Ohm 2% 1/4W ±200ppm/°C Molded T/R - Tape and Reel (Alt: CHPFR1206L1R00GBTB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CHPFR1206L1R00GBTB
|
Avnet Americas | Res High Precision Thick Film 1206 1 Ohm 2% 1/4W ±200ppm/°C Molded T/R - Tape and Reel (Alt: CHPFR1206L1R00GBTB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CHPFR1206L1R00GBTB
|
Avnet Americas | Res High Precision Thick Film 1206 1 Ohm 2% 1/4W ±200ppm/°C Molded T/R - Tape and Reel (Alt: CHPFR1206L1R00GBTB) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CHPFR1206L1R00GBTB
CHPFR1206L1R00GBTB CAD Models
CHPFR1206L1R00GBTB Part Data Attributes
|
CHPFR1206L1R00GBTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHPFR1206L1R00GBTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.53 mm | |
Package Length | 3.21 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CHPFR1206L1R00GBTB
This table gives cross-reference parts and alternative options found for CHPFR1206L1R00GBTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHPFR1206L1R00GBTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT061R0GBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | CHPFR1206L1R00GBTB vs RTT061R0GBA |
RTT061R0GP4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | CHPFR1206L1R00GBTB vs RTT061R0GP4 |
RTT061R0GTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | CHPFR1206L1R00GBTB vs RTT061R0GTP |
HCHP1206200PPM12%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | CHPFR1206L1R00GBTB vs HCHP1206200PPM12%W0131E4 |
HCHP1206200PPM12%GTR0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | CHPFR1206L1R00GBTB vs HCHP1206200PPM12%GTR0131E4 |
HCHP1206L1R00GBT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CHPFR1206L1R00GBTB vs HCHP1206L1R00GBT |