Part Details for CHPHT0805K2151FGT by Vishay Intertechnologies
Overview of CHPHT0805K2151FGT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CHPHT0805K2151FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9300
|
Newark | Chpht 0805 100Ppm 2K15 1% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHPHT0805K2151FGT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 / $4.9600 | Buy Now |
DISTI #
CHPHT0805K2151FGT
|
Avnet Americas | High Temperature Thick Film Chip Resistor 0805 Size 2.15K Ohm 1% 0.02 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHPHT0805K2151FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4381 / $5.9408 | Buy Now |
DISTI #
CHPHT0805K2151FGT
|
Avnet Americas | High Temperature Thick Film Chip Resistor 0805 Size 2.15K Ohm 1% 0.02 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: CHPHT0805K2151FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4381 / $5.9408 | Buy Now |
Part Details for CHPHT0805K2151FGT
CHPHT0805K2151FGT CAD Models
CHPHT0805K2151FGT Part Data Attributes:
|
CHPHT0805K2151FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHPHT0805K2151FGT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.02W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 245 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 230 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |