Part Details for CHPHT0805K2493FGT by Vishay Intertechnologies
Overview of CHPHT0805K2493FGT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CHPHT0805K2493FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHPHT0805K2493FGT
|
Avnet Americas | CHPHT 0805 100PPM 249K 1% G TR e4 - Custom Tape W/Leader (Alt: CHPHT0805K2493FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2575 / $4.8842 | Buy Now |
DISTI #
71-CHPHT0805K2493FGT
|
Mouser Electronics | Thick Film Resistors - SMD CHPHT 0805 100PPM 249K 1% G TR e4 RoHS: Compliant | 0 |
|
$4.3800 / $8.1700 | Order Now |
DISTI #
CHPHT0805K2493FGT
|
Avnet Abacus | - Tape and Reel (Alt: CHPHT0805K2493FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHPHT0805K2493FGT
CHPHT0805K2493FGT CAD Models
CHPHT0805K2493FGT Part Data Attributes
|
CHPHT0805K2493FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHPHT0805K2493FGT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.02W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 245 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 230 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |