Part Details for CHPHT0805K2611FGT by Vishay Intertechnologies
Overview of CHPHT0805K2611FGT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPHT0805K2611FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0693
|
Newark | Chpht 0805 100Ppm 2K61 1% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHPHT0805K2611FGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 / $4.9600 | Buy Now |
DISTI #
CHPHT0805K2611FGT
|
Avnet Americas | CHPHT 0805 100PPM 2K61 1% G TR e4 - Custom Tape W/Leader (Alt: CHPHT0805K2611FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2575 / $4.8842 | Buy Now |
Part Details for CHPHT0805K2611FGT
CHPHT0805K2611FGT CAD Models
CHPHT0805K2611FGT Part Data Attributes
|
CHPHT0805K2611FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHPHT0805K2611FGT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.02W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 245 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 230 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CHPHT0805K2611FGT
This table gives cross-reference parts and alternative options found for CHPHT0805K2611FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHPHT0805K2611FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHPHT0805K2611FGPA | Fixed Resistor, Thick Film, 0.02W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHPHT0805K2611FGT vs CHPHT0805K2611FGPA |