Part Details for CHPHT0805K3002FGT by Vishay Intertechnologies
Overview of CHPHT0805K3002FGT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPHT0805K3002FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1007
|
Newark | Chpht 0805 100Ppm 30K 1% G Tr E4 /Waffle Pack Or Tape & Reel |Vishay CHPHT0805K3002FGT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 / $4.9600 | Buy Now |
DISTI #
CHPHT0805K3002FGT
|
Avnet Americas | Res Thick Film 0805 30K Ohm 1% 1/50W ±100ppm/°C Molded SMD Plastic T/R - Custom Tape W/Leader (Alt: CHPHT0805K3002FGT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4381 / $5.9408 | Buy Now |
DISTI #
CHPHT0805K3002FGT
|
Avnet Americas | Res Thick Film 0805 30K Ohm 1% 1/50W ±100ppm/°C Molded SMD Plastic T/R - Custom Tape W/Leader (Alt: CHPHT0805K3002FGT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4381 / $5.9408 | Buy Now |