Part Details for CHS1202424 by Cosel USA Inc
Overview of CHS1202424 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS1202424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2225
|
Newark | Dc-Dc Converter, 24V, 4.2A Rohs Compliant: Yes |Cosel CHS1202424 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$69.4200 / $77.1400 | Buy Now |
DISTI #
1776-CHS1202424-ND
|
DigiKey | INTERMEDIATE BUS CONVERTER (IBC) Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$60.8121 / $72.0700 | Buy Now |
DISTI #
436-CHS1202424
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 18-36Vin 24Vout 4.2A TH with base plate RoHS: Compliant | 20 |
|
$60.8100 / $72.0700 | Buy Now |
DISTI #
73743016
|
RS | DC-DC Converter, Single Output, 120W, 18-36Vin, 24Vout, CHS Series | Cosel U.S.A. Inc. CHS1202424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3500 / $75.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.9300 | Buy Now |
DISTI #
000000000006306160
|
Sager | Isolated DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 18-36Vin 24Vout 4.2A TH with base plate Min Qty: 1 | 0 |
|
$63.3700 / $64.2400 | Buy Now |
Part Details for CHS1202424
CHS1202424 CAD Models
CHS1202424 Part Data Attributes:
|
CHS1202424
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS1202424
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 22.86 mm |