Filter Your Search
1 - 8 of 8 results
|
CHS1202424-B
Cosel USA Inc
|
$74.9943 | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.36 mm | 33.5 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
CHS1202424
Cosel USA Inc
|
$80.5669 | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | unknown | ||||||
|
CHS1202424-BC
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.5 mm | 36.5 mm | 13.2 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
CHS1202424-U
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
CHS1202424-L2
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
CHS1202424-L5
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 18 V | 23.616 V | 24.384 V | 4.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P5 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
CHS1202424-R
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
CHS1202424-S
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-X8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | , | unknown | EAR99 |