Part Details for CHS3804812H by Cosel USA Inc
Overview of CHS3804812H by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS3804812H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2271
|
Newark | Dc-Dc Converter, 12V, 32A Rohs Compliant: Yes |Cosel CHS3804812H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$78.0800 / $129.7600 | Buy Now |
DISTI #
1776-CHS3804812H-ND
|
DigiKey | DC DC CONVERTER 12V 384W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$111.9300 | Buy Now |
DISTI #
436-CHS3804812H
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 384W 36-76Vin 12Vout 32A Neg Logic RoHS: Compliant | 1 |
|
$103.4200 / $116.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.3800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 384W 36-76Vin 12Vout 32A Neg Logic, H Eff, 8-DIP | 11 |
|
$315.8500 | Buy Now |
Part Details for CHS3804812H
CHS3804812H CAD Models
CHS3804812H Part Data Attributes:
|
CHS3804812H
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS3804812H
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.00288% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 32 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 384 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 22.86 mm |