Filter Your Search
1 - 10 of 11 results
|
CHS3804812H
Cosel USA Inc
|
$72.7775 | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 32 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.00288 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.06363 Vrms | HYBRID | 384 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.4 mm | COSEL CO LTD | unknown | EAR99 | |||||
|
CHS3804812H-B
Cosel USA Inc
|
$125.5497 | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 32 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.00288 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.06363 Vrms | HYBRID | 384 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.26 mm | 58.9 mm | COSEL CO LTD | unknown | EAR99 | , | ||||
|
CHS3804812HL5
Cosel USA Inc
|
Check for Price | Yes | Active | COSEL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CHS3804812H-R
Cosel USA Inc
|
Check for Price | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 32 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.00288 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.06363 Vrms | HYBRID | 384 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.4 mm | COSEL CO LTD | unknown | EAR99 | , | |||
|
CHS3804812H-U
Cosel USA Inc
|
Check for Price | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 32 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.00288 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.06363 Vrms | HYBRID | 384 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.4 mm | COSEL CO LTD | unknown | EAR99 | , | ||||
|
CHS3804812H-L5
Cosel USA Inc
|
Check for Price | Active | 48 V | 12 V | 76 V | 36 V | 11.808 V | 12.192 V | 32 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.00288 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.06363 Vrms | HYBRID | 384 W | 50 ms | R-XDMA-P5 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.4 mm | COSEL CO LTD | unknown | EAR99 | , | ||||
|
CHS3804812HL2
Cosel USA Inc
|
Check for Price | Yes | Active | COSEL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CHS3804812HB
Cosel USA Inc
|
Check for Price | Yes | Active | COSEL CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CHS3804812H-L2
Cosel USA Inc
|
Check for Price | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 32 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.00288 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.06363 Vrms | HYBRID | 384 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 58.4 mm | COSEL CO LTD | unknown | EAR99 | , | ||||
|
CHS3804812HR
Cosel USA Inc
|
Check for Price | Yes | Active | COSEL CO LTD | unknown | EAR99 |