Part Details for CHT-LDNS-033-TO3-T by Cissoid S A
Overview of CHT-LDNS-033-TO3-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT-LDNS-033-TO3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 | 0 |
|
$521.0800 | Buy Now |
|
NAC | Negative Voltage Regulator, VINmax= 30V, Vout=-3.3V, Imax=1A, TO3 Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bag | 0 |
|
$536.2800 / $564.5100 | Buy Now |