Part Details for CHT-LDNS-100-TO3-T by Cissoid S A
Overview of CHT-LDNS-100-TO3-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC830A | Analog Devices | LT1952EGN-1 - 48Vin to3.3V, 40 |
Price & Stock for CHT-LDNS-100-TO3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$719.0900 | Buy Now |
|
NAC | Negative Voltage Regulator, VINmax= 30V, Vout=-10V, Imax=1A, TO3 Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bag | 0 |
|
$740.0700 / $779.0200 | Buy Now |