Part Details for CHT-LDNS-130-TO254-T by Cissoid S A
Overview of CHT-LDNS-130-TO254-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CHT-LDNS-130-TO254-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CHT-LDNS Series 13 V Fixed Output 1 A Through Hole Negative LDO Regulator-TO-254 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$525.6200 | Buy Now |
|
NAC | Negative LDO Regulator 13.0 V TO-254 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Tray | 4 |
|
$540.9500 / $569.4200 | Buy Now |
Part Details for CHT-LDNS-130-TO254-T
CHT-LDNS-130-TO254-T CAD Models
CHT-LDNS-130-TO254-T Part Data Attributes
|
CHT-LDNS-130-TO254-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-LDNS-130-TO254-T
Cissoid S A
Fixed Negative LDO Regulator, 13V, CMOS, MSFM3, METAL, TO-254, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Part Package Code | TO-254 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 225 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 13.39 V | |
Output Voltage1-Min | 12.74 V | |
Output Voltage1-Nom | 13 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |