There are no models available for this part yet.
Overview of CHT-LDNS-130-TO3-T by Cissoid S A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC830A | Analog Devices | LT1952EGN-1 - 48Vin to3.3V, 40 |
Price & Stock for CHT-LDNS-130-TO3-T by Cissoid S A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$719.0900 | Buy Now | ||
NAC | Negative Voltage Regulator, VINmax= 30V, Vout=-13V, Imax=1A, TO3 Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bag | 0 |
|
$740.0700 / $779.0200 | Buy Now |