Part Details for CHT-LDNS-150-TO3-T by Cissoid S A
Overview of CHT-LDNS-150-TO3-T by Cissoid S A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC830A | Analog Devices | LT1952EGN-1 - 48Vin to3.3V, 40 |
Price & Stock for CHT-LDNS-150-TO3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Negative Voltage Regulator, VINmax= 30V, Vout=-15V, Imax=1A, TO3 Package RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$547.1400 / $574.4900 | Buy Now |
DISTI #
83142639
|
Verical | CHT-LDNS-150-TO3-T Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$757.7315 | Buy Now |
|
NAC | Negative Voltage Regulator, VINmax= -30V, Vout= -15V (standard voltage), Imax=1A, TO3 Package RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Bag | 3 |
|
$536.2800 / $564.5100 | Buy Now |