Part Details for CHT-LDOP-075-TO254-T by Cissoid S A
Overview of CHT-LDOP-075-TO254-T by Cissoid S A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT-LDOP-075-TO254-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HELIOS Series 25 Vin 7.5 Vo (-55°C to 225°C) Positive Voltage Regulator - TO-254 RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Tray | 0Tray |
|
$525.6200 | Buy Now |
|
NAC | Positive Voltage Regulator, VINmax= 30V, Vout=7.5V (special voltage), Imax=1A, TO254 Package RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Tray | 14 |
|
$540.9500 / $569.4200 | Buy Now |
Part Details for CHT-LDOP-075-TO254-T
CHT-LDOP-075-TO254-T CAD Models
CHT-LDOP-075-TO254-T Part Data Attributes
|
CHT-LDOP-075-TO254-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-LDOP-075-TO254-T
Cissoid S A
Fixed Positive LDO Regulator, 7.5V, MSFM3, METAL, TO-254, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 27.5 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 225 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 7.65 V | |
Output Voltage1-Min | 7.35 V | |
Output Voltage1-Nom | 7.5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |