Part Details for CHT-LDOS-090-TO254-T by Cissoid S A
Overview of CHT-LDOS-090-TO254-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT-LDOS-090-TO254-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CHT-LDOS Series 9 V Fixed Output 1 A Through Hole Positive LDO Regulator- TO-254 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$525.6200 | Buy Now |
|
NAC | Fixed Positive LDO Regulator 9.0 V 1 A TO-254 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tray | 0 |
|
$540.9500 / $569.4200 | Buy Now |
Part Details for CHT-LDOS-090-TO254-T
CHT-LDOS-090-TO254-T CAD Models
CHT-LDOS-090-TO254-T Part Data Attributes
|
CHT-LDOS-090-TO254-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-LDOS-090-TO254-T
Cissoid S A
Fixed Positive LDO Regulator, 9V, CMOS, MSFM3, METAL, TO-254, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Part Package Code | TO-254 | |
Package Description | TO-254, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 225 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 9 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |