Part Details for CHT-PLA0738A-TO257-T by Cissoid S A
Overview of CHT-PLA0738A-TO257-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHT-PLA0738A-TO257-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AMALTHEA Series 80 V 3 A Flange Mount Common Anode Dual Diode - TO-257 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$291.1100 | Buy Now |
|
NAC | High Temp 80 V/ 3 A Dual Diode TO-257 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tray | 0 |
|
$299.9600 / $315.7500 | Buy Now |
Part Details for CHT-PLA0738A-TO257-T
CHT-PLA0738A-TO257-T CAD Models
CHT-PLA0738A-TO257-T Part Data Attributes
|
CHT-PLA0738A-TO257-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-PLA0738A-TO257-T
Cissoid S A
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Package Description | S-XSFM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, IR-NOM AND PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.48 V | |
JEDEC-95 Code | TO-257AB | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 12 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Recovery Time-Max | 0.059 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |