Part Details for CHT-STA4853B-TDFP16-T by Cissoid S A
Overview of CHT-STA4853B-TDFP16-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT-STA4853B-TDFP16-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CHT-VEGA Series 1.2 - 3.3 V ADJ Output Voltage 1 A LDO Regulator - TDFP-16 RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$383.1900 / $402.3500 | Buy Now |
|
NAC | High Temp LDO Adjustable PositiveVoltageRegulator1.2 - 3.3 V / 500 mA TDFP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 8 |
|
$375.5700 / $395.3400 | Buy Now |
Part Details for CHT-STA4853B-TDFP16-T
CHT-STA4853B-TDFP16-T CAD Models
CHT-STA4853B-TDFP16-T Part Data Attributes:
|
CHT-STA4853B-TDFP16-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-STA4853B-TDFP16-T
Cissoid S A
Adjustable Positive LDO Regulator, 1.1V Min, 3.6V Max, CDFP16, CERAMIC, TDFP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Part Package Code | DFP | |
Package Description | HDFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 225 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 1.1 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.32 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 5 mm |