-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5136
|
Newark | Cap, 2700Pf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Kemet CHT12C272J1GAFT050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$9.4100 / $14.4600 | Buy Now |
DISTI #
47AK1460
|
Newark | Cap, 2700Pf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Kemet CHT12C272J1GAFT050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.1200 / $15.9200 | Buy Now |
DISTI #
57AK5137
|
Newark | Cap, 2700Pf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Kemet CHT12C272J1GAFT050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7100 / $5.5400 | Buy Now |
DISTI #
399-CHT12C272J1GAFT050CT-ND
|
DigiKey | CAP CER 2700PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$9.7212 / $14.6200 | Buy Now |
DISTI #
80-CHT12C272J1GAFT50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.0027uF C0G 5% 260C Gold Term RoHS: Compliant | 150 |
|
$9.0500 / $13.9000 | Buy Now |
DISTI #
CHT12C272J1GAFT050
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.0027uF C0G 5% 260C Gold Term RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CHT12C272J1GAFT050
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CHT12C272J1GAFT050) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403274374
|
Chip1Stop | Unclassified | 35 |
|
$14.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHT12C272J1GAFT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT12C272J1GAFT050
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |