Part Details for CHT25C1002PLR by CTS Corporation
Overview of CHT25C1002PLR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHT25C1002PLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CHT25C1002PLRTR-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS TTL Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4889 | Buy Now |
DISTI #
CHT25C1002PLR
|
Avnet Americas | - Tape and Reel (Alt: CHT25C1002PLR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8772 / $1.6489 | Buy Now |
DISTI #
774-CHT25C1002PLR
|
Mouser Electronics | Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Industrial Grade HCMOS Clock, 10.0000MHz, +3.3V, Stab 100ppm, -55 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $3.7100 | Buy Now |
DISTI #
CHT25C1002PLR
|
Avnet Americas | - Tape and Reel (Alt: CHT25C1002PLR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8772 / $1.6489 | Buy Now |
DISTI #
CHT25C1002PLR
|
Avnet Americas | - Tape and Reel (Alt: CHT25C1002PLR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8772 / $1.6489 | Buy Now |
Part Details for CHT25C1002PLR
CHT25C1002PLR CAD Models
CHT25C1002PLR Part Data Attributes
|
CHT25C1002PLR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT25C1002PLR
CTS Corporation
HCMOS Output Clock Oscillator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2mm x 1mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |