Part Details for CHT32C10002PLT by CTS Corporation
Overview of CHT32C10002PLT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT32C10002PLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT32C10002PLT
|
Avnet Americas | High Temperature Clock Oscillator 100MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel (Alt: CHT32C10002PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CHT32C10002PLT
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Industrial Grade HCMOS Clock, 100.0000MHz, +3.3V, Stab +/-100ppm, -55C/+105C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.8600 / $1.9100 | Order Now |
Part Details for CHT32C10002PLT
CHT32C10002PLT CAD Models
CHT32C10002PLT Part Data Attributes
|
CHT32C10002PLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT32C10002PLT
CTS Corporation
HCMOS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC4,.1X.13,83/65 | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CHT32C10002PLT
This table gives cross-reference parts and alternative options found for CHT32C10002PLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHT32C10002PLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-616L/ITN100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | CHT32C10002PLT vs GXO-616L/ITN100MHZ |
JITO2-DP3AE100.0000MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT32C10002PLT vs JITO2-DP3AE100.0000MHZ |
JITO2-DC3AE100.0000MHZT/R | HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT32C10002PLT vs JITO2-DC3AE100.0000MHZT/R |
JITO2-AC5BF100.0000MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT32C10002PLT vs JITO2-AC5BF100.0000MHZ |
GXO-616L/IT100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | CHT32C10002PLT vs GXO-616L/IT100MHZ |
HSM633-100.0M | HCMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | CHT32C10002PLT vs HSM633-100.0M |
GXO-616L/TN100MHZ | HCMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | CHT32C10002PLT vs GXO-616L/TN100MHZ |
JITO2-DS3BE100.0000MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT32C10002PLT vs JITO2-DS3BE100.0000MHZ |
JITO2-DC3BE100.0000MHZ | HCMOS Output Clock Oscillator, 100MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | CHT32C10002PLT vs JITO2-DC3BE100.0000MHZ |