Part Details for CHT32C1477PMR by CTS Corporation
Overview of CHT32C1477PMR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT32C1477PMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CHT32C1477PMRTR-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ HCMOS TTL Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3744 | Buy Now |
DISTI #
CHT32C1477PMR
|
Avnet Americas | - Tape and Reel (Alt: CHT32C1477PMR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8385 / $1.5221 | Buy Now |
DISTI #
774-CHT32C1477PMR
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Industrial Grade HCMOS Clock, 14.7456MHz, +1.8V, Stab 150ppm, -55 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now |
DISTI #
CHT32C1477PMR
|
Avnet Americas | - Tape and Reel (Alt: CHT32C1477PMR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8385 / $1.5221 | Buy Now |