Part Details for CHT50C10002PNT by CTS Corporation
Overview of CHT50C10002PNT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT50C10002PNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT50C10002PNT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCMOS Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1968 | Buy Now |
DISTI #
CHT50C10002PNT
|
Avnet Americas | High Temperature Clock Oscillator 100MHz 100ppm 2.5VDC HCMOS 4-Pin Surface Mount T/R - Tape and Reel (Alt: CHT50C10002PNT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4190 / $2.2469 | Buy Now |
DISTI #
774-CHT50C10002PNT
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Industrial Grade HCMOS Clock, 100.0000MHz, +2.5V, Stab 100ppm, -55 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$2.0800 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $3.8700 | Buy Now |
DISTI #
CHT50C10002PNT
|
Avnet Abacus | - Tape and Reel (Alt: CHT50C10002PNT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CHT50C10002PNT
CHT50C10002PNT CAD Models
CHT50C10002PNT Part Data Attributes
|
CHT50C10002PNT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CHT50C10002PNT
CTS Corporation
HCMOS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |