Part Details for CHV0603-FX-1103ELF by Bourns Inc
Overview of CHV0603-FX-1103ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603-FX-1103ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-CHV0603FX1103ELF
|
Mouser Electronics | Thick Film Resistors - SMD 110 .125W 1% TCR100 RES SMD RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
Part Details for CHV0603-FX-1103ELF
CHV0603-FX-1103ELF CAD Models
CHV0603-FX-1103ELF Part Data Attributes
|
CHV0603-FX-1103ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV0603-FX-1103ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHV0603-FX-1103ELF
This table gives cross-reference parts and alternative options found for CHV0603-FX-1103ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603-FX-1103ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES03SAF1103T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CHV0603-FX-1103ELF vs ES03SAF1103T5E |
MCHVR03FTEX1103 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CHV0603-FX-1103ELF vs MCHVR03FTEX1103 |
RCH0603F1103-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | CHV0603-FX-1103ELF vs RCH0603F1103-200V |
WK06V1103FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CHV0603-FX-1103ELF vs WK06V1103FTLJ |
WK06V1103FTL | Fixed Resistor, 0.1W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CHV0603-FX-1103ELF vs WK06V1103FTL |