Part Details for CHV0603-JW-334ELF by Bourns Inc
Overview of CHV0603-JW-334ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603-JW-334ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9422
|
Newark | Reshighvoltage 0603 330K 5% 100Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CHV0603-JW-334ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0650 | Buy Now |
DISTI #
CHV0603-JW-334ELF-ND
|
DigiKey | RES SMD 330K OHM 5% 1/10W 0603 Min Qty: 25000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
CHV0603-JW-334ELF
|
Avnet Americas | CHV Series Thick Film High Voltage Chip Resistor 0603 Size 330K Ohm 5% 0.1 W 200 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CHV0603-JW-334ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0574 | Buy Now |
DISTI #
652-CHV0603JW334ELF
|
Mouser Electronics | Thick Film Resistors - SMD 334 .125W 5% TCR100 RES SMD RoHS: Compliant | 0 |
|
$0.0410 / $0.2500 | Order Now |
DISTI #
73196829
|
RS | ResHighVoltage 0603 330k 5% 100mW TC200Tape & Reel - 7 reel | Bourns CHV0603-JW-334ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0501 / $0.1050 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0501 / $0.1050 | Buy Now |
Part Details for CHV0603-JW-334ELF
CHV0603-JW-334ELF CAD Models
CHV0603-JW-334ELF Part Data Attributes
|
CHV0603-JW-334ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV0603-JW-334ELF
Bourns Inc
RES SMD 330K OHM 5% 1/10W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHV0603-JW-334ELF
This table gives cross-reference parts and alternative options found for CHV0603-JW-334ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603-JW-334ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC0603-330KJT4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CHV0603-JW-334ELF vs LHVC0603-330KJT4 |